找到的與 "pcb-accessories" 相符的結果 6
在 e絡盟台灣 找到大量 Trimmer Potentiometers 商品。我们备有各种 Trimmer Potentiometers 商品,包括来自世界顶级制造商的最新和最受欢迎的产品,这些制造商包括:Bourns & TT Electronics / Bi Technologies。
檢視
買方
工程師
製造商
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1795227 | Each | 1+ NT$361.440 10+ NT$346.940 25+ NT$305.660 50+ NT$285.500 100+ NT$258.400 其他價格... | - | - | Top Adjust | - | Through Hole | - | - | - | - | - | 3/8 Inch Square | - | 9.53mm | 4.83mm | 10.03mm | - | - | |||||
1795202 | Each | 1+ NT$361.440 10+ NT$346.940 25+ NT$305.660 50+ NT$285.500 100+ NT$258.400 其他價格... | Multi Turn | Cermet | - | - | Through Hole | - | - | 500mW | - | - | 3/8 Inch Square | SIP | - | 4.83mm | - | - | 150°C | |||||
1795206 | Each | 1+ NT$361.440 10+ NT$346.940 25+ NT$305.660 50+ NT$285.500 100+ NT$258.400 其他價格... | Multi Turn | - | Side Adjust | - | Through Hole | - | RJR26 Series | 250mW | - | - | 1/4 Inch Square | - | - | 4.32mm | 6.35mm | -65°C | - | |||||
4336108 | Each | 1+ NT$396.410 10+ NT$345.050 25+ NT$287.070 50+ NT$282.970 100+ NT$278.880 其他價格... | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 12Turns | RJR26 Series | 250mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | - | 6.35mm | 4.32mm | 6.35mm | -65°C | 150°C | |||||
1795226 | Each | 200+ NT$204.520 | Multi Turn | Cermet | Top Adjust | 5kohm | Through Hole | 25Turns | RJR24 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.03mm | -55°C | 150°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ NT$38.550 10+ NT$30.950 100+ NT$27.330 500+ NT$25.020 1000+ NT$23.400 其他價格... | Single Turn | Carbon | Side Adjust | 10kohm | Through Hole | 1Turns | Model 38 | 150mW | ± 30% | ± 500ppm/°C | 10 mm Square | - | 10.3mm | - | 4.5mm | -25°C | 70°C | |||||