9kHz RF Attenuators ICs:
找到 2 個產品在 e絡盟台灣 中找到大量 9kHz RF Attenuators ICs。我們庫存有來自世界頂級製造商的各種RF Attenuators ICs,例如0Hz, 100MHz, 1MHz & 700MHz RF Attenuators ICs,包括:Analog Devices。
檢視
買方
工程師
製造商
Frequency Max
RF Primary Function
Frequency Response RF Min
Frequency Min
Frequency Response RF Max
Attenuation Step Size
Insertion Loss
Control Step Size
No. of Bits
Third Order Intercept Point IIP3 Typ
Interfaces
Supply Voltage Min
Supply Voltage Max
RF Input Power
Input Power Max
RF IC Case Style
Control Bits
Attenuation Typ
Attenuation Max
IC Case / Package
No. of Pins
Operating Temperature Max
Operating Temperature Min
包裝
個篩選已套用
1 個篩選已選取
| 比較 | 項目價格 | 數量 | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$5,385.020 10+ NT$4,767.410 25+ NT$4,553.900 100+ NT$4,462.830 | 40GHz | ZigBee Transceiver | 9kHz | 9kHz | 40GHz | 0.5dB | 4.6dB | 0.5dB | 6bit | 50dBm | Parallel, SPI | 3.15V | 3.45V | 30dBm | 30dBm | LGA-EP | 6bit | 31.5dB | 31.5dB | LGA-EP | 24Pins | 105°C | -40°C | ||||||
Each | 1+ NT$5,581.720 10+ NT$4,947.530 25+ NT$4,728.340 100+ NT$4,633.770 | 40GHz | ZigBee Transceiver | 9kHz | 9kHz | 40GHz | 2dB | 3.4dB | 2dB | 4bit | 50dBm | Parallel, SPI | -3.45V | 3.45V | 30dBm | 30dBm | LGA-EP | 4bit | 30dB | 30dB | LGA-EP | 16Pins | 105°C | -40°C | ||||||