列印頁面
无库存
產品訊息
製造商產品編號CD4019BE .
訂購代碼1470845
Product Range4019
Logic FunctionAND / OR Gate
No. of ElementsQuad
Logic Case StyleDIP
IC Case / PackageDIP
Product Range4019
Logic IC Family4000B
Schmitt Trigger InputWithout Schmitt Trigger Input
產品總覽
The CD4019BE is a quad CMOS AND/OR Select Gate, each consisting of two 2-input AND gates driving a single-input OR gate. Selection is accomplished by control bits Ka and Kb. In addition to selection of channel A or channel B information, the control bits can be applied simultaneously to accomplish the logical A + B function. It is suitable for AND-OR select gating, shift-right/shift-left registers, true/complement selection and AND/OR/Exclusive-OR selection.
- Medium speed operation - (tPHL=tPLH) = 60ns (typical) at CL=50 pF, VDD=10V
- Standardized, symmetrical output characteristics
- 100% Tested for quiescent current at 20V
- Maximum input current of 1µA at 18V
- ±10mA DC input current
應用
Industrial
技術規格
Logic Function
AND / OR Gate
Logic Case Style
DIP
Product Range
4019
Schmitt Trigger Input
Without Schmitt Trigger Input
No. of Elements
Quad
IC Case / Package
DIP
Logic IC Family
4000B
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.001724