有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$102.860 |
| 10+ | NT$88.120 |
| 25+ | NT$85.350 |
| 50+ | NT$82.580 |
| 100+ | NT$79.800 |
| 250+ | NT$75.960 |
| 500+ | NT$74.360 |
| 1000+ | NT$72.750 |
產品訊息
產品總覽
The SI4356-B1A-FM is a pin-strap configurable low current standalone Sub-GHz Receiver with no external MCU control needed, the Si4356 provides a true plug-and-play receive option. Excellent sensitivity up to -113dBm allows for a longer operating range, while the low current consumption of 12mA active and 50nA standby provides for superior battery life. The Si4356 provides receive data as well as a system clock output for use by an external microcontroller or decoder.
- Pin configurable
- Receive sensitivity up to -113dBm
- 12mA Low RX Current
- 50nA Low standby current
- 120kbps maximum Data rate
- Automatic gain control (AGC)
- System clock output
- Low BOM
應用
RF Communications, Motor Drive & Control, Security, Automation & Process Control, Industrial, Communications & Networking
技術規格
Receiver
917MHz
1.8V
120Kbps
12mA
QFN
-40°C
-113dBm
MSL 2 - 1 year
315MHz
FSK, GFSK, OOK
3.6V
QFN
20Pins
Remote Controls, Ultra Low Power Wireless Applications, Wireless Alarm and Security Systems
85°C
-
No SVHC (17-Dec-2014)
法規與環境保護
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證