您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

IR33Z9MR20 - 

Process Controller, IR33 Series, Universal, 24 Vac/dc, 4x Relay Outputs

IR33Z9MR20 - Process Controller, IR33 Series, Universal, 24 Vac/dc, 4x Relay Outputs

圖片僅供舉例說明。 請參閱產品描述。

製造商:
CAREL CAREL
製造商產品編號:
IR33Z9MR20
訂購代碼:
2100011
產品範圍
IR33 Series
技術資料表:
IR33Z9MR20   Datasheet
查看所有技術文件

產品訊息

:
J, K
:
55°C
:
-10°C
:
-
:
-
:
-
:
IR33 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The IR33 universal electronic controller replace the IR32 range, offering additional features such as auto-tuning PID control and real time clock for managing working cycles and logging alarms. The universal version can also accept PT100, J and K type thermocouples, DC Voltage and DC mA inputs. The controller features a simple user interface, two independent control loops and are housed in a compact panel mounting enclosure. It can be connected to a network for monitoring and programming, using an optional RS-485 serial interface. It is powered from 12 to 24Vac/dc.
  • Temperature input or universal input
  • 2 Independent control loops
  • Auto-tuning PID control
  • Real time clock
  • Infrared receiver and buzzer
  • Plug-in terminals
  • 4 Relay output

相關產品

比較選取項目

相關搜尋

9 有存貨

9 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$5,867.04

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$5,867.04