您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

SO842074 - 

Solid State Relay, 25 A, 275 Vrms, Panel, Screw, Zero Crossing

SO842074 - Solid State Relay, 25 A, 275 Vrms, Panel, Screw, Zero Crossing

圖片僅供舉例說明。 請參閱產品描述。

製造商:
CELDUC CELDUC
製造商產品編號:
SO842074
訂購代碼:
1305664
技術資料表:
SO842074   Datasheet
查看所有技術文件

產品訊息

:
-
:
25A
:
275Vrms
:
Panel
:
Screw
:
Zero Crossing
:
12Vrms
:
3VDC
:
32VDC
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The SO842074 is a 1-phase Power Solid State Relay with aluminium tinned-plated base plate, PA6 UL94V-0 housing. This panel mount relay features zero crossing switching mode and screw terminals. Zero cross solid state relay designed for most types of loads. Overvoltage protection on input (Transil) and output (VDR) to have a high immunity. These innovative and highly efficient components are used to control all types of loads used in many industries.
  • Very low zero cross voltage
  • Green LED visualization on the input
  • Removable flaps on terminals
  • 0.8V On-state voltage drop
  • 0.765W Output power dissipation
  • 10ms Turn-on/off maximum time
  • -55 to 100°C Ambient temperature range
  • IP20 Protection rating

應用

HVAC, Power Management, Motor Drive & Control, Lighting, Automation & Process Control

警告

Semiconductor relays don't provide any galvanic insulation between the load and the mains.

相關搜尋

38 有存貨

38 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/28 當週起有更多存貨可供選購

NT$923.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$923.00
 
12+ NT$881.00
 
25+ NT$829.00
 
50+ NT$787.00