您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
P01120943
Clamp Meter, AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
- 製造商產品編號:
- P01120943
- 訂購代碼:
- 3366712
- 產品範圍
- F400 Series
產品訊息
技術文件 (2)
產品總覽
- 1,000A AC / 1,500A DC TrueRMS AC clamp meter
- Equipped with a fast 12-bit TRMS digital acquisition system
- 48mm clamping diameter
- Backlit LCD display
- AC and DC voltage up to 1,000V
- Measures resistance and temperature
- Diode test (semiconductor junction) and audible continuity test
- Hold, min, MAX, Relative (ΔX) and differential (ΔX/X) measurements
- 600 V CAT IV rated
- IP54 protection rating
內容
Clamp meter, Bag pre-equipped for MultiFix with 2 PVC leads with elbowed insulated Ø 4mm male, 1 wire thermocouple with built-in insulated Ø 4mm banana connections, Banana plug / straight insulated Ø 4mm male banana plug, 2 x test probes/insulated Ø 4mm female plug, 4 x 1.5V AA alkaline batteries, 1 x start-up guide on paper and mini-CD with operating manual.
2 有存貨 需要更多?
即日起您可預購補貨 僅需如常訂購所需數量然後結帳即可。目前可發貨的數量會列入補貨預購,供應商一旦到貨,我們便隨即出貨給您。 產品發貨給您時,才向您收費。
下訂即可添購更多存貨 依照供應商前置時間,預計約 2021/6/7