您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

CW7100 - 

Grease, Silver, Conductive, Grease Conductive, Syringe, 6.5g

CW7100 - Grease, Silver, Conductive, Grease Conductive, Syringe, 6.5g

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
CW7100
訂購代碼:
1702759
其他名稱:
GTIN UPC EAN: 032599064484
技術資料表:
CW7100   Datasheet
查看所有技術文件

產品訊息

:
Grease Conductive
:
Syringe
:
-
:
6.5g
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

CircuitWorks Silver Conductive Grease provides maximum electrical and thermal conductivity, proven lubrication properties, and protection from moisture, oxidation, and other environmental hazards. This system utilizes an advanced silicone lubricant that is compatible with metal, rubber and plastic.
  • High electrical conductivity
  • Excellent thermal conductivity
  • Provides protection against wear
  • Remains stable in a wide temperature range; 70 to 485°F ( 57 to 252°C)
  • Protects against moisture and corrosion
  • Very low viscosity vs temperature change

應用

Consumer Electronics, Maintenance & Repair

警告

To avoid shock or possible fire, stop power to any system before applying conductive grease.

其他名稱

GTIN UPC EAN: 032599064484

154 有存貨

154 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$2,360.28

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,360.28
 
5+ NT$2,218.50
 
10+ NT$2,123.64