您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

CW8510 - 

Solder Flux, No Clean, Soldering, Syringe, 12 g

CW8510 - Solder Flux, No Clean, Soldering, Syringe, 12 g
CW8510 - Solder Flux, No Clean, Soldering, Syringe, 12 g

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
CW8510
訂購代碼:
2085048
技術資料表:
CW8510   Datasheet
庫存量 :
新產品
查看所有技術文件

產品訊息


:
No Clean

:
Soldering

:
Syringe

:
-

:
12

:
-

:
No SVHC (12-Jan-2017)

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The CW8510 is a No-clean Tacky Flux with type ROL0 formulation designed for BGA rework requiring high-reliability, stability and cleanliness. This gel composition holds the BGA component in position even with board movement. Its lower viscosity allows easy application and contains no ionic material. It is suitable for clean room applications. It appears in the form of light tan to dark brown with slight odour. The CircuitWorks® no-clean tacky flux is generally compatible with most materials used in the electronics industry. As with any cleaning agent, material compatibility should be determined on a non-critical area prior to use.
  • Excellent wetting ability
  • Long tack time
  • Non-corrosive, halide and halogen-free
  • Excellent consistency
  • Stable viscosity
  • >140°C Flash point

應用

Consumer Electronics, Maintenance & Repair

相關產品

比較選取項目

不再生產

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。