您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

CHIPKIT PI - 

Development Board, PIC32 Microcontroller, Raspberry Pi & Arduino Compatible, Audio Processing

圖片僅供舉例說明。 請參閱產品描述。

製造商:
CHIPKIT CHIPKIT
製造商產品編號:
CHIPKIT PI
訂購代碼:
2328004
技術資料表:
CHIPKIT PI   Datasheet
查看所有技術文件

產品總覽

The CHIPKIT PI is an Arduino compatible chipKIT platform specially designed for Raspberry based on 32bit PIC32MX250F128B microcontroller. The board is supported by the free chipKIT multi platform IDE (MPIDE) that can be hosted on the Raspberry Pi and allows users to create, compile and program Arduino sketch based chipKIT applications within the Raspberry Pi operating system. The CHIPKIT PI is the world's first to enable the development of 3.3V Arduino compatible applications for the Raspberry Pi using a 32bit, high performance PIC32 MCU in a prototyping friendly package. It can interface directly to the Raspberry Pi I/O expansion header without any additional components, reducing both cost and design complexity.
  • Designed exclusively for the Raspberry Pi and Arduino ecosystems
  • Supports the chipKIT multi platform IDE (MPIDE)
  • MPIDE is open source and compatible with Arduino programming language and development environment
  • Create, compile and program Arduino sketch based chipKIT applications within Raspberry Pi OS
  • Enables the development of 3.3V Arduino compatible applications for the Raspberry Pi using PIC32 MCU
  • USB, ICSP and JTAG connectors for maximum compatibility

應用

Sensing & Instrumentation, Audio, Signal Processing, Embedded Design & Development

註腳

Compatible with Raspberry Pi Model A/B/B+

警告

Do not connect or disconnect chipKIT Pi from the Raspberry Pi or accessories while connected to a power supply.

產品訊息

:
Microchip
:
32bit
:
PIC32MX795Fxxxx
:
PIC
:
PIC32
:
-
:
Dev Board PIC32MX
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

5,206 有存貨

存貨供應完畢便停止銷售

5,206 件可在 3 - 4 個工作日內出貨
NT$574.06

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$574.06