您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
CN0966A14A07S8-140
Circular Connector, CN0966 Series, Straight Plug, 7 Contacts, Crimp Socket, Threaded, 14-7
- 製造商產品編號:
- CN0966A14A07S8-140
- 訂購代碼:
- 2104695
- 技術資料表:
- CN0966A14A07S8-140 Datasheet
產品總覽
- Threaded coupling design
- Optional ground spring, non rotating accessory teeth & advanced fluid resistance elastometers
- Firewall conformance and styles qualified to Boeing BACC63BP series
- Front release crimp contacts
- Operating temperature range from -55°C to +200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- 200 mating cycles and salt spray of 96hour
- Aluminium alloy body material with non-conductive black anodized finish
- Copper alloy crimp socket contacts with gold plating
應用
Industrial, Commercial
產品訊息
技術文件 (1)
開放補貨預購
供應商直送
很抱歉,我們目前不知道何時能提供此庫存,但您可以透過延期交貨方式立即預訂