您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
您先前購買過這項產品。
檢視歷史記錄
CN0966A16A10P8-000
Circular Connector, CN0966 Series, Straight Plug, 10 Contacts, Crimp Pin - Contacts Not Supplied
- 製造商產品編號:
- CN0966A16A10P8-000
- 訂購代碼:
- 2104716
- 技術資料表:
- CN0966A16A10P8-000 Datasheet
產品總覽
The CN0966A16A10P8-000 from Cinch is CN0966 series, MIL-DTL-26500 series equivalent straight plug with 10 contacts. The CN0966 series self locking plug connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN0966 series connectors have well proven electrical capability to withstand extreme shock, exposure and vibration.
- Threaded coupling design
- Optional ground spring, non rotating accessory teeth & advanced fluid resistance elastometers
- Firewall conformance and styles qualified to Boeing BACC63BP series
- Front release crimp contacts
- Operating temperature range from -55°C to +200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- 200 mating cycles and salt spray of 96hour
- Aluminium alloy body material with non-conductive black anodized finish
- Copper alloy crimp pin contacts with gold plating
應用
Industrial, Commercial
產品訊息
技術文件 (1)
數量 | 價格 | 您的價格 |
---|---|---|
1+ | NT$1,840.88 | |
5+ | NT$1,786.46 | |
10+ | NT$1,732.60 | |
25+ | NT$1,678.19 | |
50+ | NT$1,569.91 | |
100+ | NT$1,544.49 |
不提供定價。 請聯絡客戶服務。
篩選工具