您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
您先前購買過這項產品。
檢視歷史記錄
CN1020A20G28S7Y040
Circular Connector, CN1020 Series, Straight Plug, 28 Contacts, Crimp Socket - Contacts Not Supplied
- 製造商產品編號:
- CN1020A20G28S7Y040
- 訂購代碼:
- 2108709
- 技術資料表:
- CN1020A20G28S7Y040 Datasheet
產品總覽
The CN1020A20G28S7Y040 from Cinch is CN1020 series, MIL-DTL-26500 series equivalent straight plug with 28 contacts. The CN1020 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN1020 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
- High vibration bayonet plug with metal to metal bottoming shells
- Non rotating accessory teeth & advanced fluid resistance elastometers
- Styles qualified to Boeing BACC63CB series
- Front release crimp contacts
- Operating temperature range from -55°C to 200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- 500 mating cycles and salt spray exposure of 96hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with gold plating
應用
Commercial, Industrial
產品訊息
想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×
- :
- CN1020 Series
- :
- Straight Plug
- :
- 28Contacts
- :
- Crimp Socket - Contacts Not Supplied
- :
- Bayonet
- :
- 20Y28
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Gold
- :
- 7
- :
- Environmentally Sealed, Vibration-proof
- :
- MIL-DTL-26500 Series
技術文件 (1)
數量 | 價格 | 您的價格 |
---|---|---|
1+ | NT$3,000.46 | |
10+ | NT$2,823.94 | |
25+ | NT$2,735.70 | |
50+ | NT$2,559.21 | |
100+ | NT$2,439.78 |
不提供定價。 請聯絡客戶服務。
篩選工具