您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

CN1020A22G19P6-000

Circular Connector, CN1020 Series, Straight Plug, 19 Contacts, Crimp Pin - Contacts Not Supplied

CN1020A22G19P6-000 - Circular Connector, CN1020 Series, Straight Plug, 19 Contacts, Crimp Pin - Contacts Not Supplied

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
CN1020A22G19P6-000
訂購代碼:
2108803
產品範圍
CN1020 Series, MIL-DTL-26500 Series Equivalent
查看所有技術文件

產品總覽

The CN1020A22G19P6-000 from Cinch is CN1020 series, MIL-DTL-26500 series equivalent straight plug with 19 contacts. The CN1020 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN1020 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • High vibration bayonet plug with metal to metal bottoming shells
  • Non rotating accessory teeth & advanced fluid resistance elastometers
  • Styles qualified to Boeing BACC63CB series
  • Front release crimp contacts
  • Operating temperature range from -55°C to 200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • 500 mating cycles and salt spray exposure of 96hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

應用

Commercial, Industrial

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
CN1020 Series

:
Straight Plug

:
19Contacts

:
Crimp Pin - Contacts Not Supplied

:
Bayonet

:
22-19

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
6

:
Environmentally Sealed, Vibration-proof

:
MIL-DTL-26500 Series

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

28 有存貨

供應商直送

以下天數後送達 7 個上班日

無法取消/無法退回

NT$3,351.87

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,351.87
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流