您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

CRD1601-120W-Z - 

Reference Design, PFC, LAMP Driver, Variable Frequency, 400V Output Voltage

CRD1601-120W-Z - Reference Design, PFC, LAMP Driver, Variable Frequency, 400V Output Voltage

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
CRD1601-120W-Z
訂購代碼:
1901534
查看所有技術文件

產品總覽

The CRD1601-120W-Z board demonstrates the performance of the CS1601 digital PFC controller in an electronic ballast application. The board is 95 percent efficient at full load, and has been tailored for uses with a resonant second stage driver to power up to two T5 fluorescent lamps. The CRD1601 has been designed to fit into a slimline T5 fluorescent electronic ballast form factor.
  • 120W output power
  • 108VAC to 305VAC input voltage
  • 460V output voltage
  • Best in class THD, power factor, and efficiency
  • Variable frequency discontinuous conduction mode operation
  • 30% fewer external components required, smaller system designs

應用

Lighting, LED Lighting, Power Management, Consumer Electronics

產品訊息

:
Power Management
:
Power Factor Correction (PFC)
:
Cirrus Logic
:
CS1601
:
-
:
Board, Datasheet
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$14,290.41

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$14,290.41