您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

BFA105R6 - 

Rheostat, 5.6 ohm, 811 W, BFA Series, Panel, Top

BFA105R6 - Rheostat, 5.6 ohm, 811 W, BFA Series, Panel, Top

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
BFA105R6
訂購代碼:
157454
產品範圍
BFA Series
技術資料表:
BFA105R6   Datasheet
查看所有技術文件

產品訊息

:
5.6ohm
:
811W
:
BFA Series
:
Panel
:
Top
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The BFA series Variable Rheostat is produced using constantan (CuNi44) wire, wound onto ceramic formers, with insulated wire to give mechanical stability and good heat dissipation. A leaf spring type wiper, with a ceramic handle is used to vary the resistance. The resistors are protected with a perforated, pressed steel cover and three laboratory terminals are provided so that the unit can be used as a series resistor or potential divider. These are ideal to provide variable current outputs in all laboratory environments.
  • Tough steel box construction
  • 3 Terminals for divider use
  • 10 Times power - short time
  • Power dissipation up to 10A
  • Operate up to 400°C

應用

Industrial

相關產品

比較選取項目

相關搜尋

不再生產

NT$20,287.71

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$20,287.71
 
5+ NT$18,280.16