您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

CP30400MB - 

Connector Accessory, 12mm Black Finished Metal Recess Plate, Countersunk Holes

CP30400MB - Connector Accessory, 12mm Black Finished Metal Recess Plate, Countersunk Holes

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
CP30400MB
訂購代碼:
2946899
產品範圍
XRP Series
技術資料表:
CP30400MB   Datasheet
查看所有技術文件

產品總覽

The CP30400MB XRP 12mm deep black finished metal recess plate from Cliff Electronic Components features a standard XLR Ø24mm cut-out and 3.5mm countersunk holes. This customizable socket plate suits many applications and can be front of rear mounted in panels. No soldering or terminal connections are required and a drill/punch guide is provided for easy installation.
  • XRP12 12mm deep black finished metal recess plate with 3.5mm countersunk holes
  • Plates can be front or rear mounted in panels
  • Uses common XLR Ø24mm cut-out
  • Versatile - suits many applications
  • No soldering or terminal connections required
  • Drill or punch guide

應用

Audio, Broadcast, Patch Panels

產品訊息

:
12mm Black Finished Metal Recess Plate, Countersunk Holes
:
Cliff FT Series Feed Through XLR Connectors
:
XRP Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

40 有存貨

40 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/11/11 當週起有更多存貨可供選購

NT$59.27

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$59.27
 
10+ NT$56.51
 
50+ NT$52.55