您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

500C332M450DC5F - 

Electrolytic Capacitor, High-Capacitance, 3200 µF, 450 V, 500C Series, 5000 hours @ 95°C, ± 20%

500C332M450DC5F - Electrolytic Capacitor, High-Capacitance, 3200 µF, 450 V, 500C Series, 5000 hours @ 95°C, ± 20%

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
500C332M450DC5F
訂購代碼:
1832273
產品範圍
500C Series
查看所有技術文件

產品訊息

:
3200µF
:
450V
:
500C Series
:
5000 hours @ 95°C
:
± 20%
:
Screw
:
76.2mm
:
31.8mm
:
-40°C
:
95°C
:
105mm
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

Type 500C capacitors are designed for mainframe computers and other long life UPS and power supply filter applications. They deliver nearly as much capacitance as the Type DCMC capacitor, but with two times the life expectancy. They are an excellent choice for high ripple applications. The extended cathode foil of the 500C assures cool operation with heat flow from the capacitor element to the can.
  • Long life, high-capacitance
  • Better for power supply and UPS systems
  • Thermal-Pak™ extended cathode construction

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/9/30 當週起有更多存貨可供選購

有貨時聯繫我

NT$7,784.77

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$7,784.77