您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DCMC244U050DP2D - 

Electrolytic Capacitor, Screw, 0.24 F, 50 V, DCMC Series, 2000 hours @ 85°C, +75%, -10%, Screw

DCMC244U050DP2D - Electrolytic Capacitor, Screw, 0.24 F, 50 V, DCMC Series, 2000 hours @ 85°C, +75%, -10%, Screw

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DCMC244U050DP2D
訂購代碼:
2361762
產品範圍
DCMC Series
查看所有技術文件

產品訊息

:
0.24F
:
50V
:
DCMC Series
:
2000 hours @ 85°C
:
+75%, -10%
:
Screw
:
76.2mm
:
31.75mm
:
-40°C
:
85°C
:
149.23mm
:
0.0054ohm
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

With more capacitance and often more ripple-current capabilty than the best-value Type 3186 capacitor, the Type DCMC capacitor is the better choice for high-capacitance, power supply filters and energy storage applications such as welding equipment,UPS systems and computer hold-up power. The extended cathode foil of the DCMC assures cool operation with heatflow from the capacitor element to the can.
  • Highest capacitance value
  • Right for Power Supply and UPS systems
  • Thermal-Pak™ extended cathode construction

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/10/7 當週起有更多存貨可供選購

有貨時聯繫我

NT$4,241.26

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,241.26
 
5+ NT$4,097.46
 
10+ NT$3,899.23
 
20+ NT$3,719.28