您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

CR-200B PRO

3D Printer, 200mm x 200mm x 220mm, 240 VAC, 350 W, 150 mm/s, 1.75mm Filament, 0.4mm Nozzle

CREALITY 3D CR-200B PRO
CREALITY 3D CR-200B PRO
CREALITY 3D CR-200B PRO
CREALITY 3D CR-200B PRO
CREALITY 3D CR-200B PRO
CREALITY 3D CR-200B PRO
視訊
×

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
CR-200B PRO
訂購代碼:
4172584
產品範圍
CR Series
查看所有技術文件

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
1.75mm

:
0.4mm

:
ABS, ASA, CR-Silk, PETG, PLA, PLA-CF, TPU95A

:
200mm x 200mm x 220mm

:
0.4mm

:
150mm/s

:
240V

:
350W

:
Creality Cloud, LAN, USB Flash Drive, WiFi

:
AMF, OBJ, STL

:
Creality Print, Cura, Repetier-Host, Simplify3d

:
-

:
CR Series

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (2)

產品總覽

CR-200B PRO is a powerful and versatile 3D printer that delivers high-quality prints with ease. It supports a wide array of filaments, including flexible TPU95A filament and high-temp filaments like ABS. It's large build volume and compatibility with a wide range of filaments make it a versatile tool for creating a variety of models and prototypes. The printer uses the PC spring steel sheet as the build surface, which adheres to the first layer securely with less curling even at 110°C high temperature. To take off the model, you just need a slight bend within 5seconds. Printer features bed levelling which is crucial to 3D printing. The CR touch auto-levelling uses a probe to detect 16-point heights of the heat bed and then compensates for bed tilt precisely with improved algorithms. The jet-black finish of the frame and the built-in LED lights complement each other. And, the three-sided transparent window accents the willingness to showcase creativity.
  • Enlarged build volume of 200x200x220mm empowers users to print a larger model/more models at a time
  • Printing speed is 30 to 150mm/s, printing accuracy is ±0.1mm
  • 4.3inch touch screen display
  • Sprite dual gear direct drive extruder
  • Features power loss recovery, filament runout sensor and auto filament loading and uploading
  • Air filtration protect users' health by filtering harmful particles and smells
  • Pause while opening door prevent pinches or scalds caused by sticking hand inside operating printer
  • Rated voltage is 100 to 240V, 50/60Hz, rated power is 350W
  • Cloud printing, built-in 1080P camera and Wi-Fi connectivity
  • Printer dimension is 435 x 411 x 503mm

9 有存貨 需要更多?

9 英國 有庫存,可在 3-4 個工作日內發貨

由於市場條件的影響,交貨時間僅供一般指導,可能會在短時間內發生變化

NT$27,528.54

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
  • 1+
數量 價格 您的價格
 
 
1+ NT$27,528.54
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
數量 價格 您的價格
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --