您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

CY3218-CAPEXP1 - 

Evaluation Module, CY8C20110-LDX2I CapSense® Express™ Button Capacitive Controller

CY3218-CAPEXP1 - Evaluation Module, CY8C20110-LDX2I CapSense® Express™ Button Capacitive Controller

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
CY3218-CAPEXP1
訂購代碼:
1601047
查看所有技術文件

產品總覽

CY3218-CAPEXP1 is a CapSense express evaluation kit is used to evaluate the CY8C20110-LDX2I CapSense express button capacitive controllers which support four to ten capacitive sensing buttons. The device functionality is configured through an I2C port and can be stored in on board non-volatile memory for automatic loading at power on. This CapSense express evaluation kit enables designers to replace mechanical buttons by implementing touch sensing designs in minutes with the newest CapSense touch sensing Family with Cypress's PSoC Express visual embedded system design tool and CapSense Express configuration tool, designers configure, monitor and tune up to 10 I/Os for buttons, LEDs and other general purpose I/Os over I2C in a real time using a graphical user interface. It is optimized for dimming LEDs in 15 selectable duty cycles and can be configured to have up to 10 GPIOs connected to the PWM output.
  • CapSense buttons
  • I2C communication
  • Interrupt outputs
  • User defined inputs
  • Wake on interrupt input
  • Sleep control pin
  • Non-volatile storage of custom settings
  • All GPIOs support LED dimming with configurable delay

應用

Consumer Electronics, Portable Devices, Sensing & Instrumentation, Imaging, Video & Vision

內容

CY3218-CAPEXP1 CapSense express evaluation board, CY3240-I2USB board, USB retractable cable, Kit installation CD, AAA battery, 1 mm acrylic overlay, Quick start guide.

產品訊息

:
Sensing - Touch, Proximity
:
Cypress
:
CY8C20110-LDX2I
:
Capacitive Touch
:
Board, USB Retractable Cable, CY3218-CAPEXP1 CapSense Express Evaluation Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/8/12 當週起有更多存貨可供選購

有貨時聯繫我

NT$3,576.12

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,576.12