您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

CY3218-CAPEXP2 - 

Evaluation Module, CY8C201A0-LDX2I CapSense® Express™ Slider Capacitive Controller

CY3218-CAPEXP2 - Evaluation Module, CY8C201A0-LDX2I CapSense® Express™ Slider Capacitive Controller

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
CY3218-CAPEXP2
訂購代碼:
1601048
查看所有技術文件

產品總覽

CY3218-CAPEXP2 is a CapSense express evaluation kit is used to evaluate the CY8C201A0-LDX2I CapSense express slider capacitive controllers which support 4 to 10 capacitive sensing CapSense buttons. The device functionality is configured through an I2C port and can be stored in on board non-volatile memory for automatic loading at power on. This CapSense Express evaluation kit enables designers to replace mechanical sliders by implementing touch sensing designs in minutes with the newest CapSense Touch Sensing Family with Cypress PSoC Express visual embedded system design tool and CapSense Express configuration tool, designers configure, monitor and tune up to 10 I/Os for sliders, LEDs and other general purpose I/Os over I2C in a real time using a graphical user interface.
  • Capacitive slider and button input
  • I2C communication
  • Interrupt outputs
  • User defined inputs
  • Wake on interrupt input
  • Sleep control pin
  • Non-volatile storage of custom settings

應用

Consumer Electronics, Portable Devices, Sensing & Instrumentation, Imaging, Video & Vision

內容

CY3218-CAPEXP2 CapSense express evaluation board, CY3240-I2USB board, USB retractable cable, Kit installation CD, AAA battery, 1 mm acrylic overlay, Quick start guide.

產品訊息

:
Sensing - Touch, Proximity
:
Cypress
:
CY8C201A0-LDX2I
:
Capacitive Touch
:
Board, USB Retractable Cable, CY3218-CAPEXP2 CapSense Express Evaluation Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$3,380.81

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,380.81