您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

CY3280-MBR3 - 

Evaluation Kit, CY8CMBR3116 Register Configurable CapSense® Controller, Arduino Compatible Shield

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
CY3280-MBR3
訂購代碼:
2422247
查看所有技術文件

產品總覽

The CY3280-MBR3 is an evaluation kit designed to evaluate the performance of CY8CMBR3116 register configurable CapSense controller. It is also designed as an Arduino compatible shield that supports various Arduino baseboards as well as other stackable shields available in the market. The CY3280-MBR3 EVK has an onboard USB-I2C bridge to communicate with the EZ-Click 2.0 customizer tool, which configures the CY8CMBR116 controller. It offers the best features of Cypress CapSense in a small package that is easy to implement and configure. It is coupled with the Capacitive Sigma Delta PLUS (CSD PLUS) sensing algorithm and the patented SmartSense auto tuning feature. The CY8CMBR3116 controller provides a robust capacitive sensing solution with upto 16 CapSense inputs.
  • 4 CapSense buttons of two different sizes
  • LEDs corresponding to sensors indicating button touch
  • Pushbutton switch to reset the CY8CMBR3116
  • Shield electrode pin for water tolerance
  • I2C selection jumpers
  • Arduino compatible headers
  • Proximity loop and a corresponding LED to indicate proximity state (on/off)
  • Host interrupt pin
  • 2 slide switches to vary trace capacitance & demonstrate SmartSense auto tuning

應用

Embedded Design & Development

內容

CY3280-MBR3 CapSense MBR3 Evaluation board, Water dropper, Additional 1mm plastic overlay, USB cable, Quick start guide.

警告

ESD sensitive device. Precaution should be used when handling the device in order to prevent permanent damage.

產品訊息

:
Sensing - Touch, Proximity
:
Cypress
:
CY8CMBR3116
:
Capacitive Touch
:
Eval Board CY8CMBR3116, A to Mini-B USB Cable, Water Dropper, 1x Additional Overlay of 1mm Thickness
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

21 有存貨

21 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/12/2 當週起有更多存貨可供選購

NT$849.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$849.00
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。