您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

CY4500 - 

Evaluation Board, CY4500 EZ-PD™ Protocol Analyzer, Decode USB Power Delivery Packets

CY4500 - Evaluation Board, CY4500 EZ-PD™ Protocol Analyzer, Decode USB Power Delivery Packets

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
CY4500
訂購代碼:
2617409
產品範圍
CY4500 EZ-PD Series

產品總覽

The CY4500 is a EZ-PD protocol analyzer. This EZ-PD protocol analyzer records traffic passively on the Configuration Channel (CC) and allows user to analyze and debug USB power delivery communication. The low-cost and compact CY4500 acts as a pass-through for VBUS, VCONN, USB 3.1, USB 2.0 and USB-PD traffic. The EZ-PD protocol analyzer installer includes a free Windows-based GUI (EZ-PD analyzer utility) that can be used to decode the USB-PD messages.
  • Simple GUI for decoding USB power delivery packets in real-time on the CC lines
  • VBUS voltage and current monitoring
  • Message ID based triggering
  • Debug headers for CC, VBUS and SBU
  • Firmware upgradable for future updates

應用

Embedded Design & Development

內容

EZ-PD protocol analyzer hardware, USB 2.0 type A to micro B cable, Jumper wires, Quick start guide.

產品訊息

:
Debugger
:
-
:
ARM
:
Cortex-M0
:
EZ-PD Protocol Analyzer Hardware, USB Cable, Jumper Wires, Quick Start Guide
:
Decoding USB Power Delivery Packets, Voltage/Current Monitor, ID Based Trigger, Firmware Upgradable
:
CY4500 EZ-PD Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 3 件可於 2019/8/19 出貨

2019/8/26 當週起有更多存貨可供選購

NT$6,354.38

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,354.38