您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

CY4541 - 

Evaluation Kit, CCG4 Dual Port Type-C Power Delivery MCU's, CCG4 Daughter Card, USB 3.0

CY4541 - Evaluation Kit, CCG4 Dual Port Type-C Power Delivery MCU's, CCG4 Daughter Card, USB 3.0

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
CY4541
訂購代碼:
2768067

產品總覽

The CY4541 from Cypress Semiconductor is a EZ-PD™ CCG4 evaluation kit (EVK) based on the Cypress'’s CCG4 dual port Type-C Power Delivery (PD) controllers. The EZ-PD™ ™CCG4 is a dual USB Type-C controller that complies with the latest USB Type-C and PD standards. This EVK is primarily intended to be a demonstration vehicle for Type-C PC designs that house one or two Type-C ports. CCG4 can act either as a power provider (source) or as a power consumer (sink). The kit also helps to evaluate several features on two type-C ports, using a Dual Role Port (DRP) or SuperSpeed USB demo and a DisplayPort demo. The CY4541 EZ-PD™ CCG4 evaluation kit enables designers to exercise the functionality of CCG4 controllers for a Two-port USB type-C based host system.

應用

Communications & Networking, Embedded Design & Development

內容

Two CCG EVK base board (display port mux, Power management and USB type-B connector), CY4541 CCG4 daughter card, 24VDC power adapter, Two USB 3.0 Type-A to Type-B cable, Two USB Type-C to Type-A adapter, USB 3.0 EMCA Type-C cable, USB 2.0 Type-A to mini-B cable, Two pair of jumper wires.

註腳

One pair of jumper wires are pre-installed on the CCG EVK base board.

產品訊息

:
Cypress
:
CYPD4225-40LQXIT, CY7C65215
:
Interface
:
USB Power Delivery (PD) Controller
:
ARM
:
Cortex-M0
:
CCG4
:
2 x CCG EVK Base Boards, CY4541 CCG4 Daughter Card, Pwr Adapter, USB Cables & Adapters, Jumper Wires
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

13 有存貨

13 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/12/9 當週起有更多存貨可供選購

NT$9,991.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$9,991.00