您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

CY4603 - 

Development Kit, CY4603 HX3 USB 3.0 Hub Controller, USB-IF, Blaster Plus

CY4603 - Development Kit, CY4603 HX3 USB 3.0 Hub Controller, USB-IF, Blaster Plus

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
CY4603
訂購代碼:
2932642

產品總覽

HX3 USB 3.0 hub development kit. It evaluate and develop solutions on the USB-IF certified CYUSB331x family of HX3 USB 3.0 hub controllers. This kit comes integrated with the required components to demonstrate application of HX3 for a 4-port USB 3.0 Hub. The kit also includes the Blaster Plus utility, a GUI based Cypress software tool to change the configuration parameters of HX3. This kit also demonstrates the GPIO configurability options available in HX3.
  • Configurable GPIOs
  • Supports battery charging v1.2
  • Supports Ghost Charging™
  • Configure HX3 using I2C EEPROM or I2C slave mode
  • Supports individual and ganged downstream port power

內容

Development board, USB 3.0 A to B cable, 5V/4A power adaptor, Quick start guide.

產品訊息

:
Interface
:
USB 3.0 Hub Controller
:
Cypress
:
CYUSB3314-88LTXC
:
-
:
Dev Board CYUSB3314-88LTXC, USB 3.0 A to B Cable, 5V/4A Power Adaptor, Quick Start Guide
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

7 有存貨

7 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/22 當週起有更多存貨可供選購

NT$3,727.55

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,727.55