您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

CY8CKIT-037 - 

Evaluation Board, PSoC 4 PMSM and Stepper Motor Control, BLY172S-24V-4000 Motor, 24V/2.0A Adapter

CY8CKIT-037 - Evaluation Board, PSoC 4 PMSM and Stepper Motor Control, BLY172S-24V-4000 Motor, 24V/2.0A Adapter

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
CY8CKIT-037
訂購代碼:
2617406

產品總覽

The CY8CKIT-037 is a PSoC 4 motor control evaluation kit. The CY8CKIT-037 kit has been specifically designed to mate with popular PSoC 4 CY8CKIT-042 pioneer kit. The device is used for PSoC 4 solution evaluation for motor control application. The kit supports BLDC (brushless direct current) motors, PMSM (permanent magnetic synchronous motors) and stepper motors. It includes motor winding connector, PWM driver for dual H-bridge circuit, current chopper and processing circuit, potentiometer to change motor speed, reset button, status LED and run/stop button, Arduino connectors to CY8CKIT-042, hall and BEMF selection jumpers, hall sensor interface, USB serial chip, USB connector to PC, 12V DC/DC switching regulator, 24VDC to 48VDC power supply connector, 12V to 24V/2A power jack, Arduino connectors to CY8CKIT-042 and test points.
  • Easily design different BLDC motor control systems
  • Reduce cost with the most integrated BLDC motor control solution
  • Simplify design of advanced motor control systems

應用

Motor Drive & Control

內容

CY8CKIT-037 motor control evaluation board, USB-A to mini-B cable, Configuration jumpers, Fuse, BLDC motor BLY172S-24V-4000, 24V/2A AC-DC adapter, Quick start guide, Screw driver.

警告

Do not remove jumpers while the kit is powered.

產品訊息

:
BLDC, PMSM and Stepper Motor
:
-
:
Power Management - Motor Control
:
LM5005, LM393DR, IR2101S, AD8601, CY7C65213
:
Evaluation Board, Power Adapter, BLDC Motor, USB Cable, Jumpers, Screwdriver, Fuse, Documents
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

相關搜尋

4 有存貨

4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 2 件可於 2019/8/25 出貨

2019/8/26 當週起有更多存貨可供選購

NT$6,760.56

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,760.56