您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

CYALKIT-E04 - 

Evaluation Kit, Energy Harvesting S6AE102A/103A PMICs, Sensor Board, Battery Free Applications

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
CYALKIT-E04
訂購代碼:
2749791
查看所有技術文件

產品總覽

The CYALKIT-E04 from Cypress Semiconductor is a S6AE102A and S6AE103A evaluation kit (EVK). This kit can be used stand-alone or it can be used in conjunction with the CY8CKIT-042-BLE Bluetooth low energy pioneer kit to demonstrate and develop applications that power a BLE device using harvested energy. It consists of three independent boards (S6AE102A board, S6AE103A board and sensor board). This kit is capable of supporting life extension of a primary battery or becoming battery less solution and can be used for evaluation of diverse power management functions used for wireless sensor networks. It can be evaluated battery-less magnetic door sensor operation and ambient light sensor operation by connecting the sensor board to S6AE102A/S6AE103A board. The kit uses S6AE102A/S6AE103A ultra low power energy harvesting power management IC (PMIC). The S6AE102A/103A boards supports selecting mode (energy driven mode/event driven mode 1/event driven mode 2, timer driven mode) using a switch.
  • Sensor board supports expansion board, magnetic door sensor (reed switch) & ambient light sensor
  • Makes it easy to evaluate ultra-low-power, energy harvesting S6AE102A and S6AE103A PMICs
  • Arduino pin header-compatible, efficient power delivery operation
  • Reset button for S6AE102A/S6AE103A
  • LEDs for status
  • Test pin header for ground
  • Charging the surplus solar energy to a 0.33F super capacitor
  • Provides an easy to use platform to develop battery free applications with energy harvesting device
  • 2V to 5.5V input voltage, 1.2µW start-up power, 1.1V to 5.2V output voltage
  • Down to 280nA quiescent current, power-gating switch, store energy in up to two external capacitors

應用

Embedded Design & Development

內容

S6AE102A board, S6AE103A board, Sensor board (door, light), Series solar module (Panasonic AM-1801), Coin cell battery (CR2032), Two jumper wires, 10 ohm resistor, Quick start guide.

警告

ESD sensitive device. Permanent damage may occur to devices subjected to high energy discharges. Proper ESD precautions are recommended to avoid performance degradation or loss of functionality.

產品訊息

:
Cypress
:
S6AE102A, S6AE103A
:
Power Management
:
Energy Harvesting
:
-
:
-
:
-
:
S6AE102A and S6AE103A Board, Sensor Board w/ Solar Module, Coin Battery, 2 Jumper wire
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

8 有存貨

8 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/28 當週起有更多存貨可供選購

NT$2,062.51

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,062.51