您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

AFD56-20-41PN-6140

Circular Connector, AFD, Straight Plug, 41 Contacts, Crimp Pin, Bayonet, 20-41

DEUTSCH - TE CONNECTIVITY AFD56-20-41PN-6140
×
×

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AFD56-20-41PN-6140
訂購代碼:
2238738
產品範圍
AFD
查看所有技術文件

產品總覽

The AFD56-20-41PN-6140 from Deutsch is AFD series, MIL-DTL-26482 series II equivalent straight plug with 41 contacts. The high reliability AFD series miniature circular connectors with quick connect bayonet coupling have well-proven electrical capability to withstand extreme shock, exposure and vibration. These connectors have triple wire seal for sealing over a wide range of wire diameters and raised moisture barriers around each pin for individual contact sealing. They are intermateable with Souriau connectors, all MIL-DTL-26482 series I connectors and MIL-DTL-26482 series II connectors. AFD series connectors are designed for harsh environments and have high quality contact retention system.
  • Five keyway, three point bayonet coupling with optional rotational polarization
  • High density connectors
  • Rear release crimp contact system for superior contact stability
  • Closed entry socket insert for positive pin alignment
  • Insulation resistance is 5000Mohm at 25˚C
  • 500 mating cycles
  • Operating temperature range from -55°C to 200°C
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

應用

Industrial, Commercial

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
AFD

:
Straight Plug

:
41Contacts

:
Crimp Pin

:
Bayonet

:
20-41

:
Aluminium Alloy Body

:
Electroless Nickel

:
Copper Alloy

:
Gold

:
N

:
Environmentally Sealed

:
MIL-DTL-26482 Series II

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

CAD 下載

×

條款與條件

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

196 有存貨

供應商直送

以下天數後送達 7 個上班日

NT$1,556.53

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,556.53
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
10+ NT$1,465.09
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
25+ NT$1,419.22
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
50+ NT$1,329.23
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --