您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

DJT16F23-53AC

Circular Connector, DJT Series, Straight Plug, 53 Contacts, Crimp Pin - Contacts Not Supplied

DJT16F23-53AC - Circular Connector, DJT Series, Straight Plug, 53 Contacts, Crimp Pin - Contacts Not Supplied

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DJT16F23-53AC
訂購代碼:
2153309
產品範圍
DJT Series, MIL-DTL-38999 Series I Equivalent
查看所有技術文件

產品總覽

The DJT16F23-53AC from Deutsch is DJT series, MIL-DTL-38999 series I equivalent straight plug with 53 contacts. The DJT series offers high density contact arrangements in miniature metal circular connectors. These bayonet coupling connectors meet MIL-38999 standards and are originally designed as military and aerospace components. The DJT series are used in applications requiring extremely reliable interconnections. These quick-mating connectors are environmentally sealed, triple lead threaded and have self lock coupling system.
  • High reliability connectors
  • Scoop proof contact protection
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles
  • Five keyways with optional master keyway rotations
  • Operating temperature range from -65°C to +200°C
  • Salt spray exposure of 48hour
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

應用

Industrial, Commercial

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
DJT Series

:
Straight Plug

:
53Contacts

:
Crimp Pin - Contacts Not Supplied

:
Bayonet

:
23-53

:
Aluminium Alloy Body

:
Electroless Nickel

:
Copper Alloy

:
Gold

:
C

:
Environmentally Sealed

:
MIL-DTL-38999 Series I

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

65 有存貨

供應商直送

以下天數後送達 7 個上班日

NT$1,445.23

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,445.23
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流