您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

DTS26F9-98BA

Circular Connector, DTS Series, Straight Plug, 3 Contacts, Crimp Socket - Contacts Not Supplied

DEUTSCH - TE CONNECTIVITY DTS26F9-98BA
DEUTSCH - TE CONNECTIVITY DTS26F9-98BA
DEUTSCH - TE CONNECTIVITY DTS26F9-98BA
DEUTSCH - TE CONNECTIVITY DTS26F9-98BA
×

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DTS26F9-98BA
訂購代碼:
2181676
產品範圍
DTS Series, MIL-DTL-38999 Series III Equivalent
查看所有技術文件

產品總覽

The DTS26F9-98BA from Deutsch is DTS series, MIL-DTL-38999 Series III equivalent straight plug with 3 contacts. DTS series connectors are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

應用

Commercial, Industrial

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
DTS Series

:
Straight Plug

:
3Contacts

:
Crimp Socket - Contacts Not Supplied

:
Threaded

:
9-98

:
Aluminium Alloy Body

:
Electroless Nickel

:
Copper Alloy

:
Gold

:
A

:
EMI

:
MIL-DTL-38999 Series III

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

CAD 下載

×

條款與條件

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

6 有存貨

供應商直送

以下天數後送達 7 個上班日

無法取消/無法退回

NT$1,168.60

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,168.60
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
10+ NT$1,054.66
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
25+ NT$1,010.74
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
50+ NT$947.47
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
100+ NT$931.42
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --