您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

MS3474L20-39BX

Circular Connector, MIL-DTL-26482 Series II, Jam Nut Receptacle, 39 Contacts

MS3474L20-39BX - Circular Connector, MIL-DTL-26482 Series II, Jam Nut Receptacle, 39 Contacts
MS3474L20-39BX - Circular Connector, MIL-DTL-26482 Series II, Jam Nut Receptacle, 39 Contacts

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MS3474L20-39BX
訂購代碼:
2233439
產品範圍
MIL-DTL-26482 Series II
查看所有技術文件

產品總覽

The MS3474L20-39BX from Deutsch is MIL-DTL-26482 series II jam nut receptacle with 39 contacts. MIL-DTL-26482 series II connectors are available in different shell finishes with 48hr (unmated) and 452hr (mated) salt spray plating exposure. These connectors are designed for harsh environments and are excellent aerospace connectors with high quality contact retention system. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • Intermateable with Souriau connectors and MIL-DTL 26482 series II
  • 5 keyway, quick mating, 3 point bayonet coupling system with optional rotation polarization
  • High reliability
  • High density connectors
  • Operates at extreme temperature range from -55°C to +200°C
  • Insulation resistance is higher than 5000Mohm at 25°C at 60%R.H
  • 500 mating cycles
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

應用

Aerospace, Defence, Military, Industrial

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
MIL-DTL-26482 Series II

:
Jam Nut Receptacle

:
39Contacts

:
Crimp Socket - Contacts Not Supplied

:
Bayonet

:
20-39

:
Aluminium Alloy Body

:
Electroless Nickel

:
Copper Alloy

:
Gold

:
X

:
Fluid Resistant

:
MIL-DTL-26482 Series II

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

66 有存貨 需要更多?

66 件可在 2 個工作日內出貨

NT$1,973.76

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,973.76
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流