您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
MS3476L14-12PX
Circular Connector, MIL-DTL-26482 Series II, Straight Plug, 12 Contacts, Crimp Pin, Bayonet, 14-12
- 製造商產品編號:
- MS3476L14-12PX
- 訂購代碼:
- 2234692
- 技術資料表:
- MS3476L14-12PX Datasheet
產品總覽
- Intermateable with Souriau connectors and MIL-DTL 26482 series II
- 5 keyway, quick mating, 3 point bayonet coupling system with optional rotation polarization
- High reliability
- High density connectors
- Operates at extreme temperature range from -55°C to +200°C
- Insulation resistance is higher than 5000Mohm at 25°C at 60%R.H
- 500 mating cycles
- Aluminium alloy body material with electroless nickel plating
- Copper alloy crimp pin contacts with gold plating
應用
Aerospace, Defence, Military, Industrial
產品訊息
技術文件 (1)
開放補貨預購
供應商直送
很抱歉,我們目前不知道何時能提供此庫存,但您可以透過延期交貨方式立即預訂