您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

983-6KE12-12P6 - 

Circular Connector, 983 Series, Straight Plug, 12 Contacts, Crimp Pin, Threaded, 12-12

983-6KE12-12P6 - Circular Connector, 983 Series, Straight Plug, 12 Contacts, Crimp Pin, Threaded, 12-12

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
983-6KE12-12P6
訂購代碼:
2226836
產品範圍
983 Series, MIL-DTL-83723 Series III Equivalent
查看所有技術文件

產品總覽

The 983-6KE12-12P6 from Deutsch is 983 series, MIL-DTL-83723 series III equivalent straight plug with 12 contacts. These high reliability 983 series connectors are designed for harsh environment areas, engines and boosters. 983 series are in accordance with the standards EN 2997, MIL-DTL-83723 series III, NF-L 54143, SAE/AS 39029, EN 3155 and ESC30 for electrical contacts. As per specifications SBAC ESC10 and Boeing BACC63, 983 series electrical connector are intermatable and interchangeable with MIL-DTL-83723 series III, NF-L 54143 and Deutsch 83730 series connectors. The 983 series connectors have anti-rotation, reduced elastomer barriers for use with newer and older generation wires. These connectors are designed to withstand extreme shock, exposure and vibration.
  • Five keyway with optional keyway orientation
  • Threaded coupling with self locking
  • Anti-rotation system on 360° by tightening
  • Themo setting, hermetic sintered glass insulator and silicone seal
  • Operates at extreme temperature of 260°C cyclic
  • 500 mating cycles
  • Salt spray exposure of 500hour per EN2591-307 standard
  • Insulation resistance is greater than 5000Mohm at 260°C and 65% R. H
  • Stainless steel body material with passivated finish
  • Copper alloy crimp pin contacts with gold plating

應用

Industrial, Commercial

產品訊息


:
983 Series

:
Straight Plug

:
12Contacts

:
Crimp Pin

:
Threaded

:
12-12

:
Stainless Steel Body

:
Passivated

:
Copper Alloy

:
Gold

:
6

:
Corrosion Resistant

:
MIL-DTL-83723 Series III

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

54 有存貨

供應商直送

以下天數後送達 7 個上班日

NT$3,537.97

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,537.97
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。