您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
AFD57-22-41SX-6117
Circular Connector, AFD Series, Straight Plug, 41 Contacts, Crimp Socket, Bayonet, 22-41
- 製造商產品編號:
- AFD57-22-41SX-6117
- 訂購代碼:
- 2231006
- 技術資料表:
- AFD57-22-41SX-6117 Datasheet
產品總覽
- Five keyway, three point bayonet coupling with optional rotational polarization
- High density connectors
- Rear release crimp contact system for superior contact stability
- Closed entry socket insert for positive pin alignment
- Insulation resistance is 5000Mohm at 25˚C
- 250 mating cycles
- Operating temperature range from -55°C to 200°C
- Outstanding EMI-shielding protection
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with gold plating
應用
Industrial, Commercial
產品訊息
技術文件 (1)
開放補貨預購
供應商直送
無法取消/無法退回
很抱歉,我們目前不知道何時能提供此庫存,但您可以透過延期交貨方式立即預訂