您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

AFD57-22-41SY-6117

Circular Connector, AFD Series, Straight Plug, 41 Contacts, Crimp Socket, Bayonet, 22-41

DEUTSCH - TE CONNECTIVITY AFD57-22-41SY-6117
DEUTSCH - TE CONNECTIVITY AFD57-22-41SY-6117

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AFD57-22-41SY-6117
訂購代碼:
2231008
產品範圍
AFD Series, MIL-DTL-26482 Series II Equivalent
查看所有技術文件

產品總覽

The AFD57-22-41SY-6117 from Deutsch is AFD series, MIL-DTL-26482 series II equivalent straight plug with 41 contacts. The high reliability AFD series miniature circular connectors with quick connect bayonet coupling have well-proven electrical capability to withstand extreme shock, exposure and vibration. These connectors have triple wire seal for sealing over a wide range of wire diameters and raised moisture barriers around each pin for individual contact sealing. They are intermateable with Souriau connectors, all MIL-DTL-26482 series I connectors and MIL-DTL-26482 series II connectors. AFD series connectors are designed for harsh environments and have high quality contact retention system.
  • Five keyway, three point bayonet coupling with optional rotational polarization
  • High density connectors
  • Rear release crimp contact system for superior contact stability
  • Closed entry socket insert for positive pin alignment
  • Insulation resistance is 5000Mohm at 25˚C
  • 250 mating cycles
  • Operating temperature range from -55°C to 200°C
  • Outstanding EMI-shielding protection
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

應用

Industrial, Commercial

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
AFD Series

:
Straight Plug

:
41Contacts

:
Crimp Socket

:
Bayonet

:
22-41

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
Y

:
Environmentally Sealed

:
MIL-DTL-26482 Series II

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

開放補貨預購

供應商直送

很抱歉,我們目前不知道何時能提供此庫存,但您可以透過延期交貨方式立即預訂

NT$2,607.21

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,607.21
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流