您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
DTS20F17-99JE
Circular Connector, DTS Series, Wall Mount Receptacle, 23 Contacts, Crimp Socket, Threaded, 17-99
- 製造商產品編號:
- DTS20F17-99JE
- 訂購代碼:
- 2165484
- 技術資料表:
- DTS20F17-99JE Datasheet
產品總覽
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C based on shell finish
- Minimum insulation resistance is 5000Mohm (at 25°C)
- Scoop proof to eliminate the possibility of contact damage
- Self locking connector system, triple start threaded coupling
- Thermoplastic clips moulded directly with insert
- Aluminium alloy body material with electroless nickel plating
- Copper alloy crimp socket contacts with gold plating
應用
Commercial, Industrial
產品訊息
技術文件 (1)
開放補貨預購
供應商直送
很抱歉,我們目前不知道何時能提供此庫存,但您可以透過延期交貨方式立即預訂