您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

EN2997SE02041M6 - 

Circular Connector, EN2997 Series, Wall Mount Receptacle, 41 Contacts, Crimp Pin, Threaded, 20-41

EN2997SE02041M6 - Circular Connector, EN2997 Series, Wall Mount Receptacle, 41 Contacts, Crimp Pin, Threaded, 20-41
EN2997SE02041M6 - Circular Connector, EN2997 Series, Wall Mount Receptacle, 41 Contacts, Crimp Pin, Threaded, 20-41

圖片僅供舉例說明。 請參閱產品描述。

製造商:
DEUTSCH DEUTSCH
製造商產品編號:
EN2997SE02041M6
訂購代碼:
2228392
產品範圍
EN2997 Series, MIL-DTL-83723 Series III Equivalent
查看所有技術文件

產品總覽

The EN2997SE02041M6 from Deutsch is EN2997 series, MIL-DTL-83723 series III equivalent wall mount receptacle with 41 contacts. These high reliability EN2997 series connectors are designed for harsh environment requirements, engines and boosters. EN2997 series are enhanced over standard MIL-DTL-83723 mil spec connectors and qualified per EN2997 standards. These connectors have anti-rotation, reduced elastomer barriers for use with newer and older generation wires and shell to shell metal bottoming and are designed to withstand extreme shock, exposure and vibration.
  • Five keyway with optional keyway orientation
  • Threaded coupling with self locking
  • Anti-rotation system on 360° by tightening
  • Thermo setting, hermetic sintered glass insulator and silicone seal
  • Operates at extreme temperature of 260°C cyclic
  • 500 mating cycles
  • Salt spray exposure of 500hour per EN2591-307 standard
  • Insulation resistance is greater than 5000Mohm at 260°C and 65% R. H
  • Stainless steel body material with passivated finish
  • Copper alloy crimp pin contacts with gold plating

應用

Industrial, Commercial

產品訊息

:
EN2997 Series
:
Wall Mount Receptacle
:
41Contacts
:
Crimp Pin
:
Threaded
:
20-41
:
Stainless Steel Body
:
Passivated
:
Copper Alloy
:
Gold
:
6
:
Corrosion Resistant
:
MIL-DTL-83723 Series III
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

6 有存貨

供應商直送

庫存項目的交貨時間為 7-9 個營業日

NT$5,518.92

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$5,518.92
 
5+ NT$5,365.70
 
10+ NT$5,194.16
 
25+ NT$5,033.14
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。