您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

MS27466T25B61PC-LC

Circular Connector, MIL-DTL-38999 Series I, Wall Mount Receptacle, 61 Contacts

DEUTSCH - TE CONNECTIVITY MS27466T25B61PC-LC

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MS27466T25B61PC-LC
訂購代碼:
2160689
產品範圍
MIL-DTL-38999 Series I
查看所有技術文件

產品總覽

The MS27466T25B61PC-LC from Deutsch is MIL-DTL-38999 Series I wall mount receptacle with 61 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Scoop proof to eliminate the possibility of contact damage
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

應用

Aerospace, Defence, Military, Industrial

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
MIL-DTL-38999 Series I

:
Wall Mount Receptacle

:
61Contacts

:
Crimp Pin - Contacts Not Supplied

:
Bayonet

:
25-61

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
C

:
Environmentally Sealed

:
MIL-DTL-38999 Series I

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

49 有存貨 需要更多?

49 件可在 2 個工作日內出貨

NT$1,985.70

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,985.70
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
10+ NT$1,902.30
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --