您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

515-1020F - 

Light Pipe, Optopipe™, 13.06 mm, 4 Pipes, Circular, Press Fit, Transparent

515-1020F - Light Pipe, Optopipe™, 13.06 mm, 4 Pipes, Circular, Press Fit, Transparent

圖片僅供舉例說明。 請參閱產品描述。

製造商:
DIALIGHT DIALIGHT
製造商產品編號:
515-1020F
訂購代碼:
1519337
技術資料表:
515-1020F   Datasheet
查看所有技術文件

產品總覽

The 515-1020F is a 4-array Optical Light Pipe made of water clear transmissive polycarbonate. Its circular light emitting surfaces appear bright and have good optical isolation. It is reliably held in place by 3 press-fit pins located between the light pipe elements. This Optopipe™ functions as a through-the-case indicator with a textured finish on the 4 light emitting surfaces that increases its viewing angle. The recommended light sources are Dialight's 597 series PLCC-2 or PLCC-4 type SMT LEDs. The LEDs are mounted in a straight line on a 0.25-inch pitch.
  • UL94-V0 Flammability rating
  • ESD protection (circuit isolation from front panel)
  • Wide viewing angle
  • Secures to PCB by press-fit
  • -30 to 100°C Operating temperature range

應用

Industrial, Lighting

產品訊息

:
13.06mm
:
4Pipes
:
Circular
:
Press Fit
:
Transparent
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

20,832 有存貨

20,832 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$66.94

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$66.94
 
10+ NT$44.12
 
100+ NT$34.39
 
500+ NT$30.54
 
1000+ NT$26.25
 
2500+ NT$24.84
 
5000+ NT$23.89
 
10000+ NT$23.39