您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

515-1022F - 

Light Pipe, Optopipe®, 31.24 mm, 4 Pipes, Rectangular, Press Fit, Transparent

515-1022F - Light Pipe, Optopipe®, 31.24 mm, 4 Pipes, Rectangular, Press Fit, Transparent

圖片僅供舉例說明。 請參閱產品描述。

製造商:
DIALIGHT DIALIGHT
製造商產品編號:
515-1022F
訂購代碼:
1138253
技術資料表:
515-1022F   Datasheet
查看所有技術文件

產品總覽

The 515-1022F is a 4-array (RJ45 jack) Optical Light Pipe made of water clear transmissive polycarbonate. Its rectangular light emitting surfaces appear bright and are optically well isolated. The light pipe is reliably held in place by 2 press-fit pins located between the 2 light pipe elements. This Optopipe® functions as a through-the-case indicator by conducting the light over the top of connectors or switches. A textured finish on the 4 light emitting surfaces maximizes the viewing angle. The recommended light sources are Dialight's 597 series 1210 type SMT LEDs. The LEDs are mounted in a straight line on a 0.55-inch pitch.
  • Complements Dialight's 515-1070
  • Allows indicators to be positioned above corresponding RJ45 jack or other components
  • UL94-V0 Flammability rating
  • ESD protection (circuit isolation from front panel)
  • Wide viewing angle
  • Secures to PCB by press-fit
  • -30 to 100°C Operating temperature range

應用

Industrial, Lighting

產品訊息

:
31.24mm
:
4Pipes
:
Rectangular
:
Press Fit
:
Transparent
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

83 有存貨

83 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$73.39

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$73.39
 
10+ NT$47.92
 
100+ NT$37.73
 
500+ NT$33.55