您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

515-1023F - 

Light Pipe, Optopipe®, 28.75 mm, 4 Pipes, Square, Press Fit, Transparent

515-1023F - Light Pipe, Optopipe®, 28.75 mm, 4 Pipes, Square, Press Fit, Transparent

圖片僅供舉例說明。 請參閱產品描述。

製造商:
DIALIGHT DIALIGHT
製造商產品編號:
515-1023F
訂購代碼:
1138247
技術資料表:
515-1023F   Datasheet
查看所有技術文件

產品總覽

The 515-1023F is a quad high Optical Light Pipe made of water clear transmissive polycarbonate. It has a relatively low vertical height considering the number of light pipe elements. The element's square emitting surfaces are vertically spaced 0.203-inch from the PCB to the first element and then 0.195-inch between each of the other elements. This Optopipe® is held in place by 2 press-fit pins on the bottom of the device. The wide base offers added stability to the installed part. The light pipe is not attached to the panel at any point, but protrudes through holes in the panel. This Optopipe® was specifically designed to accept Dialight's 597 series type 1210 LEDs.
  • UL94-V0 Flammability rating
  • ESD protection (circuit isolation from front panel)
  • Wide viewing angle
  • Allows quad level SMT indicators
  • Secures to PCB by press-fit
  • -30 to 100°C Operating temperature range

應用

Industrial, Lighting

產品訊息

:
28.75mm
:
4Pipes
:
Square
:
Press Fit
:
Transparent
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

470 有存貨

470 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$85.19

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$85.19
 
10+ NT$55.91
 
100+ NT$43.74
 
500+ NT$38.80
 
1000+ NT$33.36
 
2500+ NT$31.53
 
5000+ NT$30.35
 
10000+ NT$29.75