您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

515-1027F - 

Light Pipe, Optopipe™, 8.26 mm, 1 Pipes, Circular, Panel, Transparent

515-1027F - Light Pipe, Optopipe™, 8.26 mm, 1 Pipes, Circular, Panel, Transparent

圖片僅供舉例說明。 請參閱產品描述。

製造商:
DIALIGHT DIALIGHT
製造商產品編號:
515-1027F
訂購代碼:
1519339
技術資料表:
515-1027F   Datasheet
查看所有技術文件

產品總覽

The 515-1027F is a 1-element transparent panel-mount LED Round Light Pipe made of high transmissivity polycarbonate. The Optopipe™ MicroLED SMT LED optical light pipe designed to replace 5mm right angle through-hole device. This Optopipe's™ light emitting surface appears bright and uniformly luminous. It is reliably held in the panel by 3 press-fit splines. This Optopipe™ functions as a through-the-case indicator with a textured finish on its light-emitting surface that increases its viewing angle. The light source can be any super-bright 597 Series SMT LED. The emitting surface of the light source should be located no more than 0.02-inch from the Optopipe™.
  • ESD protection
  • Secures to panel by press-fit
  • UL94V-0 Flammability rating
  • -30 to 100°C Operating temperature range

應用

LED Lighting

產品訊息

:
8.26mm
:
1Pipes
:
Circular
:
Panel
:
Transparent
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

21,270 有存貨

21,270 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/7 當週起有更多存貨可供選購

NT$24.43

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$24.43
 
10+ NT$15.59
 
100+ NT$10.22
 
1000+ NT$8.06
 
2500+ NT$7.28
 
10000+ NT$7.13
 
25000+ NT$7.02
 
50000+ NT$6.98