您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

515-1071F - 

Light Pipe, Optopipe™, 12.95 mm, 2 Pipes, Circular, Press Fit, Transparent

515-1071F - Light Pipe, Optopipe™, 12.95 mm, 2 Pipes, Circular, Press Fit, Transparent

圖片僅供舉例說明。 請參閱產品描述。

製造商:
DIALIGHT DIALIGHT
製造商產品編號:
515-1071F
訂購代碼:
1519340
技術資料表:
515-1071F   Datasheet
查看所有技術文件

產品總覽

The 515-1071F is a 2-array Optical Light Pipe made of water clear transmissive polycarbonate. Its circular light emitting surfaces appear bright and uniform in intensity. It is reliably held in place by 2 press-fit pins located on the right side of each of the 2 light pipe elements. This Optopipe™ functions as a through-the case indicator with a textured finish on the 2 light emitting surface that increases its viewing angle. The recommended light sources are Dialight's 597 series PLCC-2 or PLCC-4 type SMT LEDs. The LEDs are mounted in a straight line on a 0.25-inch pitch.
  • Compatible with Dialight's 515-1020 and 515-1069
  • UL94-V0 Flammability rating
  • ESD protection (circuit isolation from front panel)
  • Wide viewing angle
  • Secures to PCB by press-fit
  • -30 to 100°C Operating temperature range

應用

Industrial, Lighting

產品訊息

:
12.95mm
:
2Pipes
:
Circular
:
Press Fit
:
Transparent
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

有 1,156 件可於 2019/7/8 出貨

2019/7/29 當週起有更多存貨可供選購

有貨時聯繫我

NT$66.94

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$66.94
 
10+ NT$41.84
 
100+ NT$33.47
 
500+ NT$28.45
 
1000+ NT$23.43
 
2500+ NT$22.25
 
5000+ NT$21.76
 
10000+ NT$20.93