您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

DA14585-00ATDEVKT-P

Reference Design Kit, Integrated Bluetooth 5 SoC, Small Form Factor, Low Power, Extendable RAM

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DA14585-00ATDEVKT-P
訂購代碼:
2728754
查看所有技術文件

產品總覽

As part of the Dialog SmartBond family, the DA14585 is the smallest, lowest power and most integrated Bluetooth® solution available. This versatile SoC is ideal for adding Bluetooth low energy to products like remote controls, proximity tags, beacons, connected medical devices and smart home nodes. It supports all Bluetooth developments up to and including Bluetooth 5 and Bluetooth low energy Mesh. Plus, with 96 kB of RAM, the DA14585 has double the memory for user applications of its predecessor to take full advantage of the standard's features. It also includes an integrated microphone interface for voice support at low additional cost. The wide supply voltage range (0.9 -3.6 V) covering a larger choice of energy sources and gives full design flexibility. Like all SmartBond solutions, the DA14585 is easy to design-in and supports standalone as well as hosted applications. It is supported by a complete development environment and Dialog's SmartSnippets™ software that helps you o

產品訊息


:
Dialog Semiconductor

:
ARM Cortex-M0

:
Wireless Connectivity

:
Bluetooth Low Energy, SoC

:
ARM

:
Cortex-M0

:
ARM, Cortex

:
Development Kit DA14585

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

開放補貨預購

依照供應商前置時間有更多存貨可提供,預計約 2020/8/31

有貨時通知我

NT$3,336.89

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,336.89
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。