您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

IW1818-EVAL - 

EVAL BOARD, SMPS

IW1818-EVAL - EVAL BOARD, SMPS

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
IW1818-EVAL
訂購代碼:
2728465
產品範圍
IW1818 Series
查看所有技術文件

產品總覽

The IW1818-EVAL from Dialog Semiconductor is an evaluation board implements a 10W single-output switch-mode power supply based on iW1818 AccuSwitch digital off-line power supply controller IC. The evaluation board supplies a 5V, 2A regulated output voltage using a primary-side controlled quasi-resonant flyback converter. The iW1818 controller integrates an 800V power BJT transistor to lower the power supply BOM cost and uses Dialog's advanced PrimAccurate digital control technology to eliminate the need for external secondary-side feedback components, further reducing component count and cost, while improving reliability. It operates in quasi-resonant mode to improve efficiency and help meet EMI standards. This quasi-resonant operation and Dialog's EZ-EMI technology enable excellent EMI performance with minimal external filtering.
  • Wide input voltage range from 90VAC to 264VAC
  • Total output power maximum is 10W
  • Active mode efficiency is 80%
  • Supports high capacitance loads up to 6000µF
  • Low no-load power < 50mW (at 230VAC)
  • Quasi-resonant operation
  • Output short-circuit, overcurrent, overvoltage
  • Input voltage protection brown-out, brown-in, unplug
  • Overtemperature protection
  • Designed to meet UL1310, EN60335-1:2012 safety standard

應用

Power Management, Industrial, Consumer Electronics

警告

When the evaluation board is powered, never touch the board or its electrical circuits since they may be operating at high voltages that can cause an electrical shock hazard.

產品訊息

:
Dialog Semiconductor
:
IW1818
:
Power Management
:
SMPS
:
Evaluation Board IW1818
:
IW1818 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

6 有存貨

6 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/22 當週起有更多存貨可供選購

NT$4,097.10

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,097.10