您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DC-ME-NET - 

Connect ME JumpStart Kit, for NET+OS 7, 10/100 Mbit Ethernet or 802.11b with WPA2/802.11i

DC-ME-NET - Connect ME JumpStart Kit, for NET+OS 7, 10/100 Mbit Ethernet or 802.11b with WPA2/802.11i

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DC-ME-NET
訂購代碼:
1552646
技術資料表:
DC-ME-NET   Datasheet
查看所有技術文件

產品總覽

The DC-ME-NET is a Digi Connect ME Digi JumpStart kit for NET+OS 7. The Digi Connect ME is a secure device server module that delivers complete and versatile embedded IPv6 ready network connectivity and strong standards based encryption services such as SSL/SSH. Built on leading 32bit NET+ARM technology, it is cost effective and easy to use in existing and new product designs, while powerful enough to meet future product performance needs. The connector style module is pin compatible and interchangeable with the Digi Connect Wi-ME, providing a direct migration path to a wireless solution without the traditional complexities of hardware and software integration work. The Digi JumpStart kit for the IPv6 ready ThreadX based NET+OS development platform delivers an easy to use, affordable development solution. The kit provides the integrated building blocks to quickly and cost effectively create flexible and secure embedded applications for integrated high performance networking solutions.
  • Integrated 10/100 Mbit Ethernet interface
  • Strong enterprise grade network security
  • Common family footprint for wired and wireless modules
  • High speed serial interface (UART)
  • Available Device Cloud by Etherios application development service
  • Secure, anywhere management using device manager

應用

Embedded Design & Development, Communications & Networking, Security

內容

Digi Connect ME module, Digi JumpStart kit development board, Digi JTAG link USB 2.0 hardware debugger, Digi NET+OS CD, Power supply and accessories, Quick start guide, Documentation and development board schematics.

產品訊息

:
Communication & Networking
:
Embedded
:
Digi International
:
-
:
-
:
Board Only
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$19,659.64

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$19,659.64