您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

410-069

PmodHB3 2A H-Bridge Module, Two Buffered Inputs for Motor Speed Feedback, Small Form Factor

410-069 - PmodHB3 2A H-Bridge Module, Two Buffered Inputs for Motor Speed Feedback, Small Form Factor

圖片僅供舉例說明。 請參閱產品描述。

製造商:
DIGILENT DIGILENT
製造商產品編號:
410-069
訂購代碼:
2061871
技術資料表:
410-069   Datasheet
查看所有技術文件

產品總覽

The 210-069 is a PmodHB3 2A H bridge module (HB3) board. It is an ideal solution for applications where logic signals are used to drive small to medium sized DC motors. The HB3 works with power supply voltages from 2.5V to 5V, but is normally operated at 3.3V as this is the supply voltage on most Diligent system boards. The HB3 is designed to work with either Diligent programmable logic system boards or embedded control system boards. Most Diligent system boards, such as the Nexys, Basys, or Cerebot, have 6 pin connectors that allow the HB3 to plug directly into the system board or to connect via a Diligent 6 pin cable. Some older Diligent boards may need a Diligent module interface board (MIB) and a 6 pin cable to connect to the HB3. The MIB plugs into the system board and the cable connects the MIB to the HB3. Motor power is provided via a two pin terminal block (J3) that can accommodate up to 18 gauge wire. The HB3 circuits can handle motor voltages up to 12V.
  • A 2A H bridge circuit for voltages up to 12V
  • Two two-pin screw terminal blocks for connection to motor
  • Two buffered inputs for motor speed feedback
  • Small form factor (0.8inch x 1.20inch)

應用

Robotics

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Drivers

:
PWM Motor Driver

:
-

:
-

:
-

:
Digilent PmodHB3 2A H-Bridge Module

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

開放補貨預購

依照供應商前置時間有更多存貨可提供,預計約 2020/10/19

有貨時通知我

NT$330.89

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$330.89