您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

410-242

Programmer, In Circuit Programmer/Debugger, Digilent chipKIT Platforms, Simple, Low Cost

410-242 - Programmer, In Circuit Programmer/Debugger, Digilent chipKIT Platforms, Simple, Low Cost

圖片僅供舉例說明。 請參閱產品描述。

製造商:
DIGILENT DIGILENT
製造商產品編號:
410-242
訂購代碼:
2285430
技術資料表:
410-242   Datasheet
查看所有技術文件

產品總覽

CHIPKIT PGM is a simple, low cost, module that supports in-system programming and debugging of applications written for Microchip PIC based microcontroller boards such as the chipKIT and Cerebot boards. It is designed to work with the MPLAB and MPLAB X development environments available from Microchip. This allows chipKIT boards, for example, to be used as a more traditional microcontroller development platform using the professional tools available from Microchip. While the PICkit3 programmer can generate programming voltages needed to program all Microchip PIC devices, the chipKIT PGM can only program devices that are programmable with 3.3V programming voltage. Further, the PICkit3 can source a small amount of current to provide power to some boards being programmed. The chipKIT PGM does not provide power to the board being programmed. The chipKIT PGM can also be used to enable in-system debugging of sketches developed using the Arduino compatible MPIDE development environment.
  • Provides in-system programming and debugging for Microchip PIC based microcontroller boards
  • Intended for use with the chipKIT Max32, Uno32, uC32, and the Cerebot MX3cK
  • Designed to work with the MPLAB and MPLAB X development environments available from Microchip
  • Can also be used to enable in-system debugging of sketches developed using Arduino compatible MPIDE
  • Comes with a USB A to MiniB cable and a right angle 6 pin header

應用

Embedded Design & Development

內容

ChipKIT PGM Programmer/Debugger, USB A-MiniB cable.

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Debugger / Programmer

:
PIC32MX3xx, PIC32MX7xx

:
PIC

:
PIC32

:
-

:
-

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

開放補貨預購

依照供應商前置時間有更多存貨可提供,預計約 2020/10/19

有貨時通知我

NT$1,001.07

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,001.07
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。