您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

410-247 - 

Expansion Board, PmodCDC1, AD7156 Ultralow Power 2-Channel Capacitance Converter, Pmod I/O

410-247 - Expansion Board, PmodCDC1, AD7156 Ultralow Power 2-Channel Capacitance Converter, Pmod I/O

圖片僅供舉例說明。 請參閱產品描述。

製造商:
DIGILENT DIGILENT
製造商產品編號:
410-247
訂購代碼:
2290111
技術資料表:
410-247   Datasheet
查看所有技術文件

產品總覽

PMODCDC1 demonstrates capacitance to digital proximity sensing through two capacitative "buttons. " The AD7156 is used to measure the capacitances of the two buttons separately by exciting the capacitance and sampling the response. It stores data as a 16bit word that you can read by accessing the correct data registers via I2C. The user can set a capacitance threshold for both buttons individually, and when that threshold is reach the associated output pin will be driven high.
  • Based on the Analog Devices AD7156 1.8V, 2 channel capacitance converter
  • I2C communication interface
  • Two capacitance input channels
  • Adaptive proximity threshold

應用

Sensing & Instrumentation

內容

PmodCDC1 Capacitance to Digital converter module, MTE cable.

產品訊息

:
Sensor
:
Analog Devices
:
AD7156
:
Capacitive Touch
:
PmodCDC1 Capacitance-to-Digital Converter Module, MTE Cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/11/4 當週起有更多存貨可供選購

有貨時聯繫我

NT$316.85

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$316.85